PDP SEO Portlet

PUM-3546L-R

Microphone, ECM, Unidirectional, 2.2 kohm, -46 dB, 110 dB AOP, 55dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: PUM-3546L-R
Secondary Manufacturer Part#: PUM-3546L-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Uni-directional Super clarity, distortion-free response Available with lead wire type mounting This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Uni-Directional
2.2 kOhm
ECM
2
-46 dB
SMD
55 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.28571
200+
$1.21622
400+
$1.18421
600+
$1.15385
800+
$1.125