PDP SEO Portlet

PUM-3046L-R

Microphone, Unidirectional, 100 Hz to 10 kHz, 2 VDC to 10 VDC, 2.2 kohm, -46 dB, 500 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: PUM-3046L-R
Secondary Manufacturer Part#: PUM-3046L-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Uni-directional Super clarity, distortion-free response Available with lead wire type mounting This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Unidirectional
2.2 kOhm
ECM
2
-46 dB
SMD
50 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.35714
10000+
$1.16216
50000+
$1.12798
100000+
$1.12222
200000+
$1.11647