PDP SEO Portlet

POW-2242L-C3310-B-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -42 dB, 60dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POW-2242L-C3310-B-R
Secondary Manufacturer Part#: POW-2242L-C3310-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omnidirectional Super clarity, distortion-free response Solder Pad type mounting 10, 33pf internal capacitor This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
IP57
ECM
2
-42 dB
SMD
60 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.881
200+
$1.51351
400+
$1.47368
600+
$1.443
800+
$1.4356