PDP SEO Portlet

POW-1644P-B-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -44 dB, 60dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POW-1644P-B-R
Secondary Manufacturer Part#: POW-1644P-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7.1mm overall diameter and 2.6mm height with pin terminals -44 dB sensitivity for use in most environments Wide 2 to 10 VDC operating voltage and 50-16,000 Hz frequency response >60 dB signal-to-noise ratio and 2.2 kOhm impedance Omni-directional polar pattern for great off-axis response IP57 rated and built with a rubber boot for a superior seal

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
IP57
ECM
2
-44 dB
Radial Leaded
60 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.98
200+
$1.97
400+
$1.96
600+
$1.95
800+
$1.94