PDP SEO Portlet

POW-1644L-B-LW100-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -44 dB, 58dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POW-1644L-B-LW100-R
Secondary Manufacturer Part#: POW-1644L-B-LW100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
IP57
ECM
2
-44 dB
Module
58 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.4156
10000+
$1.8715
50000+
$1.862
100000+
$1.8525
200000+
$1.843