PDP SEO Portlet

POM-5246L-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 62dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-5246L-R
Secondary Manufacturer Part#: POM-5246L-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The POM-5246L-R is a Microphone with omnidirectional directivity.

  • Solder pad mounting
  • Super clarity, distortion-free response

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
ECM
2
-46 dB
SMD
62 dB
2 V
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.21374
200+
$1.05246
400+
$1.04712
600+
$1.04178
800+
$1.03644