PDP SEO Portlet

POM-5046P-C3310-R

Microphone, ECM, Omnidirectional, 680 ohm, -46 dB, 110 dB AOP, 55dB SNR, 2 Pins, 1 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-5046P-C3310-R
Secondary Manufacturer Part#: POM-5046P-C3310-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110
Omni-Directional
2.2
ECM
2
-46±3
SMD
55
10
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.21374
200+
$1.02703
400+
$1.0
600+
$0.97436
800+
$0.9682