PDP SEO Portlet

POM-3542P-R

Microphone, Omnidirectional, 50 Hz to 16 kHz, 2 VDC to 10 VDC, 2.2 kohm, -42 dB, 500 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-3542P-R
Secondary Manufacturer Part#: POM-3542P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omni-Directional Super clarity, distortion-free response Pin type mounting This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-42 dB
Radial Leaded
60 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.18571
200+
$1.12162
400+
$1.0921
600+
$1.0641
800+
$1.0375