PDP SEO Portlet

POM-3535L-3-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 110 dB AOP, 68dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-3535L-3-R
Secondary Manufacturer Part#: POM-3535L-3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6mm overall diameter and 3.5mm height with solder pads -35 dB sensitivity for picking up low level sound Wide 2 to 10 VDC operating voltage and 50-16,000 Hz frequency response >68 dB signal-to-noise ratio and 2.2 kOhm impedance Omni-directional polar pattern for great off-axis response Built-in 33 pf and 10 pf capacitors filter out GSM TDMA noise Omni-Directional Super clarity, distortion-free response Solder pads for wires This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-35 dB
SMD
68 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.41429
10000+
$1.2027
50000+
$1.10526
100000+
$1.07692
200000+
$1.05