PDP SEO Portlet

POM-3042P-R

Mic Omni-Directional 2200Ohm -42±3dB 10Vdc Round Pin

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-3042P-R
Secondary Manufacturer Part#: POM-3042P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omni-Directional Super clarity, distortion-free response Pin type mounting This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2
ECM
2
-42
Radial Leaded
60
10
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.32561
200+
$1.12162
400+
$1.0921
600+
$1.0641
800+
$1.04851