PDP SEO Portlet

POM-2740P-C33-R

Mic Omni-Directional 2200Ohm -40±3dB 10Vdc Round Pin

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2740P-C33-R
Secondary Manufacturer Part#: POM-2740P-C33-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omnidirectional Super clarity, distortion-free response Pin type mounting 33pf internal capacitor This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2
IP51
ECM
2
-40 dB
Radial Leaded
60
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.485
10000+
$1.13514
50000+
$1.0878
100000+
$1.08225
200000+
$1.0767