PDP SEO Portlet

POM-2738P-R

Microphone, Omnidirectional, 20 Hz to 16 kHz, 2 V, -38 dB

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2738P-R
Secondary Manufacturer Part#: POM-2738P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The POM-2738P-R is a Microphone with omnidirectional directivity.

  • Pin mounting
  • Super clarity, distortion-free response

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-38 dB
Radial Leaded
60 dB
2 V
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.386
200+
$1.25676
400+
$1.22368
600+
$1.19231
800+
$1.1737