PDP SEO Portlet

POM-2738L-LW100-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 110 dB AOP, 60dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2738L-LW100-R
Secondary Manufacturer Part#: POM-2738L-LW100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omni-Directional Halogen-free 100 mm long UL3302 rated lead wires Superior clarity with distortion-free response This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-38 dB
Module
60 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.6533
10000+
$1.2973
50000+
$1.225
100000+
$1.21875
200000+
$1.2125