PDP SEO Portlet

POM-2735P-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 60dB SNR, 2 Pins, 3 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2735P-R
Secondary Manufacturer Part#: POM-2735P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omni-Directional Superior clarity with distortion-free response Thru Hole type mounting None pf internal capacitor This part is RoHS 2002/95/EC compliant Cloth over face is IP51 Rated

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
IP51
ECM
2
-35 dB
Radial Leaded
60 dB
10 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.4652
200+
$1.25676
400+
$1.225
600+
$1.21875
800+
$1.2125