POM-2246P-2-R
Mic Omni-Directional 2200Ohm -46±3dB 10Vdc Round Pin
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: POM-2246P-2-R
Secondary Manufacturer Part#: POM-2246P-2-R
- RoHS 10 Compliant
- Tariff Charges
- Microphone
- Super clarity, distortion-free response
- Pin type mounting, omnidirectional directivity
- 2.2Kohm impedance, 2VDC operating voltage, -46 +/- 3dB sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Omnidirectional | ||
| 2.2 kOhm | ||
| ECM | ||
| 2 | ||
| -46 dB | ||
| Radial Leaded | ||
| 60 dB | ||
| 2 V | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |