PDP SEO Portlet

POM-2246L-C33-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2246L-C33-R
Secondary Manufacturer Part#: POM-2246L-C33-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2
IP51
ECM
2
-46 dB
SMD
55
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.4652
200+
$1.25676
400+
$1.22368
600+
$1.19231
800+
$1.1819