PDP SEO Portlet

POM-2244P-C3310-2-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -44 dB, 60dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: POM-2244P-C3310-2-R
Secondary Manufacturer Part#: POM-2244P-C3310-2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Omni-Directional
2.2 kOhm
ECM
2
-44 dB
Radial Leaded
60 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.32857
10000+
$1.13514
50000+
$1.0878
100000+
$1.08225
200000+
$1.0767