PDP SEO Portlet

DOM-3027L-HD-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -27 dB, 110 dB AOP, 77dB SNR, 2 Pins, 1 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: DOM-3027L-HD-R
Secondary Manufacturer Part#: DOM-3027L-HD-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PUI Audio’s all-new HD Series microphones use premium-grade FETs and diaphragms for high sensitivity and superior signal-to-noise ratio. Each microphone features GSM buzz-blocking capacitors. Upgrade the ECM microphone that you use today with a PUI Audio HD Series microphone. The 8mm diameter DOM-3027L-HD-R is designed for extreme fidelity, in even the quietest settings, from 20 Hz to 20 kHz.

  • 8mm diameter
  • 3mm height
  • -27 dB sensitivity
  • 77 dB signal-to-noise ratio
  • True 20 Hz to 20 kHz performance

Technical Attributes

Find Similar Parts

Description Value
110
Omni-Directional
2200
ECM
2
HD Series
-27±3
SMD
77
10
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.178
10000+
$1.77027
50000+
$1.715
100000+
$1.70625
200000+
$1.6975