DMM-4326-T-WP-R
Microphone Omni-Directional -26dB 3.6V Rectangle Solder Pad T/R
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: DMM-4326-T-WP-R
Secondary Manufacturer Part#: DMM-4326-T-WP-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 123 | ||
| Omnidirectional | ||
| IP57 | ||
| MEMS | ||
| 8 | ||
| PDM | ||
| -26 dB | ||
| SMD | ||
| 58 | ||
| 3.6 Vdc | ||
| 1.6 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |