PDP SEO Portlet

DMM-4326-T-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: DMM-4326-T-R
Secondary Manufacturer Part#: DMM-4326-T-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
123
Omnidirectional
MEMS
8
PDM
-26 dB
SMD
59
3.6 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$1.14286
10000+
$0.97297
50000+
$0.9506
100000+
$0.94575
200000+
$0.9409