PDP SEO Portlet

DMM-4026-B-R

Microphone, Omnidirectional, 20 Hz to 18 kHz, 1.5 VDC to 3.6 VDC, -26 dB, 1000 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: DMM-4026-B-R
Secondary Manufacturer Part#: DMM-4026-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
123
Omnidirectional
MEMS
5
PDM
-26
SMD
63
3.6
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$1.14286
10000+
$0.9781
50000+
$0.97314
100000+
$0.96818
200000+
$0.96321