AW-10FR-NSVC
Indicator, Siren, Continuous/Pulse, 92 dBA, 3.1 Khz, 9 VDC to 28 VDC
- RoHS 10 Compliant
- Tariff Charges
Preset 2 Tone Output No Adjustable Volume Control IP65 Rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| IP65 | ||
| 24 | ||
| 70 °C | ||
| -25 °C | ||
| 9V DC to 28V DC | ||
| 12 | ||
| 2.7 | ||
| 118dB @ 10cm | ||
| Siren | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531100045 |
| Schedule B: | 8531100045 |