PDP SEO Portlet

AUM-5047L-3-LW100-R

Microphone, ECM, Unidirectional, 680 ohm, -47 dB, 110 dB AOP, 55dB SNR, 2 Pins, 1.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AUM-5047L-3-LW100-R
Secondary Manufacturer Part#: AUM-5047L-3-LW100-
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Halogen-free 100 mm long UL3302 rated lead wires Uni-Directional Superior clarity with distortion-free response This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
110 dB
Unidirectional
680 Ohm
ECM
2
-47 dB
Module
55 dB
10 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.5048
10000+
$1.05888
50000+
$1.0535
100000+
$1.04812
200000+
$1.04275