PDP SEO Portlet

AT-2429-TWT-R

Transducer, 90 dBA, 2.9 kHz

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AT-2429-TWT-R
Secondary Manufacturer Part#: AT-2429-TWT-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: PC Mount Frequency: 2900 ±500Hz This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
70 F
External
PPS (Polyphenylene Sulfide)
105 °C
-30 °C
2-30V p-p
12
2.9 kHz
90dB @ 10cm
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.65469
10000+
$1.39131
50000+
$1.38425
100000+
$1.37719
200000+
$1.37012