AT-1750-TFL-LW95-R
Audio Indicator Transducer Piezo 10Vp-p 9mA Wire Lead 1Vp-p 4500Hz to 5500Hz
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AT-1750-TFL-LW95-R
Secondary Manufacturer Part#: AT-1750-TFL-LW95-R
- RoHS 10 Compliant
- Tariff Charges
Frequency: 5000 ±500Hz This part is RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11000 pF | ||
| External | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 30 AWG | ||
| 85 °C | ||
| -30 °C | ||
| 1V p-p to 30V p-p | ||
| 10 | ||
| 5 kHz | ||
| 80dB @ 10cm | ||
| Wire Leads |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800050 |