PDP SEO Portlet

AT-1740-TT-3-R

Transducer, 78 dBA, 4 kHz, Through Hole, External, 10000 pF

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AT-1740-TT-3-R
Secondary Manufacturer Part#: AT-1740-TT-3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Thru Hole Frequency: 4000 ±500Hz This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
10000 pF
External
MPPO (Modified Polyphenylene Oxide)
70 °C
-20 °C
1V p-p to 30V p-p
3
4 kHz
78dB @ 10cm
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800040
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.2672
10000+
$0.9054
50000+
$0.87906
100000+
$0.87458
200000+
$0.87009