AT-1620-TWT-R
Audio Indicator Transducer Electromagnetic 6Vp-p 40mA Pin 4Vp-p 1548Hz to 2548Hz Through Hole
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Frequency: 2048 ±500Hz This part is RoHS 2002/95/EC compliant This part is the RoHS version of AT-02
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| Noryl | ||
| 70 °C | ||
| -30 °C | ||
| 4-8V p-p (Square Wave) | ||
| 6V p-p (Square Wave) | ||
| 2.048 kHz | ||
| 90dB @ 10cm | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800050 |