AT-1620-TWT-12V-R
Audio Indicator Transducer Electromagnetic 12Vdc 40mA Pin 9Vdc 1548Hz to 2548Hz Through Hole
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Electromagnetic Buzzers
Avnet Manufacturer Part #: AT-1620-TWT-12V-R
Secondary Manufacturer Part#: AT-1620-TWT-12V-R
- RoHS 10 Compliant
- Tariff Charges
The AT-1620-TWT-12V-R is a 16mm diameter electro-mechanical Transducer. It features 80dBA minimum output (5Vp-p @ 10cm) and 2048Hz resonant frequency. Noryl™ housing withstands Wave soldering temperatures. Removable wash tag preserves performance.
- 6V Rated voltage
- 50O Coil resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| Noryl | ||
| 85 °C | ||
| -40 °C | ||
| 9-15V p-p | ||
| 12V p-p | ||
| 2.048 kHz | ||
| 85dB @ 10cm | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |