PDP SEO Portlet

AT-1438-TWT-R

Transducer, Alarm, 80 dBA, 3.8 kHz, Through Hole, External, 13000 pF

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AT-1438-TWT-R
Secondary Manufacturer Part#: AT-1438-TWT-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT-1438-TWT-R is a 14mm diameter Transducer with 1mA current draw. It features 80dBA minimum output (5Vp-p @ 10cm) and 3.8kHz resonant frequency. Noryl™ housing withstands Wave soldering temperatures. Removable wash tag preserves performance.

  • 5V Rated voltage
  • 13000 ±30%pF Capacitance

Technical Attributes

Find Similar Parts

Description Value
13000 pF
External
Noryl
70 °C
-40 °C
1V p-p to 20V p-p
5
3.8 kHz
80dB @ 10cm
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6731
10000+
$1.04054
50000+
$0.94737
100000+
$0.92308
200000+
$0.9021