PDP SEO Portlet

AT-1220-TT-5-R

Transducer, Buzzer, 73 dBA, 2.048 kHz, 1 V to 3 V, 10 mA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AT-1220-TT-5-R
Secondary Manufacturer Part#: AT-1220-TT-5-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Through Hole Frequency: 2048 ±500Hz This part is RoHS 2002/95/EC Compliant This part is the RoHS version of AT-101Z-3

Technical Attributes

Find Similar Parts

Description Value
External
Noryl
70 °C
-30 °C
1-3V p-p (Square Wave)
1.5V p-p (Square Wave)
2.048 kHz
73dB @ 10cm
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.61429
10000+
$0.53654
50000+
$0.53382
100000+
$0.53109
200000+
$0.52837