PDP SEO Portlet

AST-03008MR-R

Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8±20%Ohm Round Pin

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AST-03008MR-R
Secondary Manufacturer Part#: AST-03008MR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Thru Hole This part is RoHS 2002/95/EC compliant This part is the RoHS version of AT-41

Technical Attributes

Find Similar Parts

Description Value
Speaker
500Hz to 20kHz Hz
8
29.85 mm
29.85 x 12.5
12.5 mm
150 W
1.4 Hz
Round
72dB @ 50cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518210000
Schedule B: 8518210000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.09781
10000+
$1.77483
50000+
$1.7248
100000+
$1.716
200000+
$1.7072