PDP SEO Portlet

ASE03008MR-LW150-R

Speaker, 83 dBA, 800 Hz, 8 ohm, 550Hz to 18kHz, 1 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: ASE03008MR-LW150-R
Secondary Manufacturer Part#: ASE03008MR-LW150-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Speaker in acoustically designed enclosures Popular size ranges Can be customized to fit application and space requirements Less design time 150mm lead wires Flange mounting RoHS 2011/65/EU compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
550Hz to 18kHz Hz
8
30mm x 25mm
6 mm
1 W
800 Hz
Rectangular
83dB @ 50cm
High Temp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518210000
Schedule B: 8518210000
In Stock :  240.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$2.85135
10000+
$2.51656
50000+
$2.33682
100000+
$2.30373
200000+
$2.26883