PDP SEO Portlet

AS07808AS-R

Speaker, 82 dB, 120 Hz, 8 ohm, 60Hz to 40kHz, 15 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS07808AS-R
Secondary Manufacturer Part#: AS07808AS-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PUI Audio’s Copperhead Series was conceived to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm square. Specialized alloy cones are paired with optimized motors to achieve superior frequency response and output, with minimized harmonic distortion.
The eight ohm, 78mm square frame AS07808AS-R features a rubber surround, for water and dust resistance, and a shielded double-stacked motor to protect sensitive components and for high sensitivity.

  • Coated alloy cone for extended frequency response to 40 kHz
  • 82 dB output at 1m (102 dB output at 10cm)
  • High-energy, double-stacked magnetic motor
  • Large 20mm diameter voice coil for high power handling
  • Easy-to-mount square frame

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.47143
10000+
$9.77027
50000+
$9.5452
100000+
$9.4965
200000+
$9.4478