PDP SEO Portlet

AS07004PO-R

Speaker, 86 dBA, 300 Hz, 4 ohm, 100Hz to 20kHz, 2 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS07004PO-R
Secondary Manufacturer Part#: AS07004PO-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Housing Material: Metal Cone Material: Paper Magnet Material: Nd-Fe-B Weight: 35g Environmentally friendly This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
100Hz to 20kHz Hz
4
70mm x 30.5mm
23 mm
2 W
300 Hz
Rectangular
86dB @ 50cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$3.1086
10000+
$2.48649
50000+
$2.4108
100000+
$2.3985
200000+
$2.3862