PDP SEO Portlet

AS06608PS-R

Speaker, 230 Hz to 12 kHz, 8 ohm, 5 W, 95 dBA, Square, Panel Mount

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS06608PS-R
Secondary Manufacturer Part#: AS06608PS-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Case Material: Metal Cone Material: Paper Magnet Material: Ferrite Environmentally friendly This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
230Hz to 12kHz Hz
8
66.3mm x 61.5mm
29 mm
4 W
230 Hz
Square
95dB @ 50cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.35714
10000+
$3.71622
50000+
$3.4079
100000+
$3.32051
200000+
$3.2786