PDP SEO Portlet

AS06608MR-R

Speaker, 380Hz to 7.5kHz, 8 ohm, 84dBA, 1W, Round, SMD

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS06608MR-R
Secondary Manufacturer Part#: AS06608MR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Case Material: Metal Cone Material: Mylar Magnet Material: Ferrite Weight: 18g Environmentally friendly This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
380Hz to 7.5kHz Hz
8 Ohm
66 mm
66 x 12.5
12.5 mm
500 W
380 Hz
Round
84dB @ 100cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.60811
10000+
$2.30464
50000+
$2.14099
100000+
$2.11068
200000+
$2.05