PDP SEO Portlet

AS05808PO-WP

Speaker, General Purpose, Oval, 88 dB, 250Hz to 20kHz, 8 ohm, 6 W, 2.28" x 1.38"" x 0.77"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS05808PO-WP
Secondary Manufacturer Part#: AS05808PO-WP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS05808PO-WP is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 6W rated input power
  • 7W maximum input power
  • 88 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 450 ±20% resonant frequency
  • 250 = f = 20,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, NBR + PAPER diaphragm material
  • =5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15% ohm impedance (f = 1.0KHz)
  • Dimension is 19.5 x 35 x 58mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.67143
10000+
$7.47369
50000+
$7.43575
100000+
$7.39781
200000+
$7.35988