AS05308AS-R
Speaker, 78 dB, 230 Hz, 8 ohm, 100Hz to 40kHz, 10 W
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Speakers & Receivers
Avnet Manufacturer Part #: AS05308AS-R
Secondary Manufacturer Part#: AS05308AS-R
- RoHS 10 Compliant
- Tariff Charges
PUI Audio’s Copperhead Series was conceived to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm square. Specialized alloy cones are paired with optimized motors to achieve superior frequency response and output, with minimized harmonic distortion.
The eight ohm, 53mm square frame AS05308AS-R features a rubber surround, for water and dust resistance, and a vented voice coil former for improved voice coil cooling.
- Coated alloy cone for extended frequency response to 40 kHz
- 78 dB output at 1m (98 dB output at 10cm)
- High-energy neodymium motor
- Large 1” diameter voice coil for high power handling
- Easy-to-mount square frame
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| 100Hz to 40kHz | ||
| 8 | ||
| 53mm x 53mm | ||
| 30.5 | ||
| 10 | ||
| 230 | ||
| Square | ||
| 78dB @ 100cm | ||
| Standard |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518298000 |
| Schedule B: | 8518290000 |