PDP SEO Portlet

AS05304PS

Speaker, General Purpose, Round with Square Frame, 85dB, 150Hz to 20kHz, 4ohm/10W, 2.08"x2.08""x1.22"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS05304PS
Secondary Manufacturer Part#: AS05304PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS05304PS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 10W rated input power
  • 12W maximum input power
  • 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 150Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, paper + sponge diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4.0 ±15% ohm impedance
  • Dimension is 31 x 53 x 53mm (H x W x L)
  • Operating temperature range from -25°C = to = 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
16+
$12.47143
10000+
$10.74881
50000+
$10.69425
100000+
$10.63969
200000+
$10.58512