PDP SEO Portlet

AS05208PS

Speaker, General Purpose, Round with Square Frame, 83dB, 130Hz to 15kHz/8ohm/4.5W, 2.03"x2.03""x1.19"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS05208PS
Secondary Manufacturer Part#: AS05208PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS05208PS is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.

  • 4.5W rated input power
  • 5W maximum input power
  • 83 ±3dB sensitivity at (PDRIVE = 1W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
  • 130Hz ±20% resonant frequency
  • f0 = f = 15,000Hz frequency range (-10dBSPL)
  • PBT+15%GF frame material, NdFeB magnet material, paper + PU diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15% ohm impedance
  • Dimension is 30.3 x 51.5 x 51.5mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
16+
$4.8312
10000+
$3.85381
50000+
$3.83425
100000+
$3.81469
200000+
$3.79512