PDP SEO Portlet

AS05008MS-R

Speaker, 90 Hz to 20 kHz, 8 ohm, 3 W, 85 dB, Round with Square Frame, Panel Mount

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS05008MS-R
Secondary Manufacturer Part#: AS05008MS-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Case Material: Metal Cone Material: Mylar Magnet Material: N35 Weight: 17.6g Environmentally friendly This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
800Hz to 7kHz Hz
8
50.5mm x 50.5mm
12 mm
1.5 W
800 Hz
Square
85dB @ 100cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  14.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.6136
10000+
$2.07835
50000+
$2.0678
100000+
$2.05725
200000+
$2.0467