PDP SEO Portlet

AS04804PS

Speaker, General Purpose, Round with Square Frame, 85dB, 120Hz to 20kHz, 4ohm/10W, 1.89"x1.89""x1.06"""

Manufacturer:PUI Audio
Product Category: Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: AS04804PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04804PS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 10W rated input power
  • 12W maximum input power
  • 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 150Hz ±20% resonant frequency
  • 120 = f = 20,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, NBR + paper diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% impedance
  • Dimension is 27 x 48 x 48mm (H x W x L)
  • Operating temperature range from -25°C = to = 60°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks ,1 days
Price for: Each
Quantity:
Min:16  Mult:16  
Need More?
USD $:
$ 9.6723
16+
$9.6723
10000+
$7.90462
50000+
$7.8645
100000+
$7.82438
200000+
$7.78425
SubTotal:
$154.76