PDP SEO Portlet

AS04604PR

Speaker, General Purpose, Round, 85 dB, 220Hz to 20kHz, 4 ohm, 10 W, 1.83" x 0.71"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS04604PR
Secondary Manufacturer Part#: AS04604PR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04604PR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 10W rated input power
  • 12W maximum input power
  • 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 220 ±20% resonant frequency
  • f0 = f = 20,000 frequency range (-10dBSPL)
  • PBT + 15% GF frame material, NdFeB magnet material, carbon fibre + PU diaphragm material
  • =5% total harmonic distortion at (f = 1KHz, PDRIVE = 1W)
  • 4 ±15% ohm impedance
  • Dimension is 18.1 x 46.4 x 46.4mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$7.3062
10020+
$6.07007
50010+
$6.03926
100020+
$6.00845
200040+
$5.97764