PDP SEO Portlet

AS04504PS-X-R

Speaker, 86 dB, 170 Hz, 4 ohm, 90Hz to 20kHz, 10 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS04504PS-X-R
Secondary Manufacturer Part#: AS04504PS-X-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
90Hz to 20kHz kHz
4 Ohm
IP65
45.4mm x 43.3mm mm
29.2
10 W
170 Hz
Rectangular
86dB @ 50cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$11.15714
10035+
$9.5
50040+
$9.2904
100080+
$9.243
200160+
$9.1956