PDP SEO Portlet

AS04504AS

Speaker, General Purpose, Round with Square Frame, 83dB, 140Hz to 20kHz, 4ohm, 6W, 1.77"x1.77""x0.59"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS04504AS
Secondary Manufacturer Part#: AS04504AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04504AS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 6W rated input power
  • 7W maximum input power
  • 83 ±3dB sensitivity (at 2KHz) at PDRIVE=1.0W, distance=0.5m, f=ave. 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
  • 140Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • PBT + 15% GF frame material, NdFeB magnet material, rubber + aluminium diaphragm material
  • Less than or equal 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% impedance
  • Dimension is 15.05 x 45 x 45mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$6.51429
10038+
$5.6145
50022+
$5.586
100044+
$5.5575
200088+
$5.529