AS04204PR
Speaker, General Purpose, Round, 83.5 dB, 90Hz to 20kHz, 4 ohm, 8 W, 1.66" x 0.97"""
Manufacturer:PUI Audio
Product Category:
Uncategorized
Avnet Manufacturer Part #: AS04204PR
Secondary Manufacturer Part#: AS04204PR
- RoHS 10 Compliant
- Tariff Charges
AS04204PR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 8W rated input power
- 10W maximum input power
- 83.5- ±3dB sensitivity (SPL) at PDRIVE=1.0W, distance=0.5m, f=ave. 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
- 220Hz ±20% resonant frequency
- 90 = f = 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PU + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15%ohm impedance
- Dimension is 24.65 X 42.2 x 42.2mm (H x W x L)
- Operating temperature range from -25°C = to = 50°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8518298000 |
| Schedule B: | 8518290000 |