PDP SEO Portlet

AS04204PR-2

Speaker, General Purpose, Round, 83.5 dB, 90Hz to 20kHz, 4 ohm, 10 W, 1.66" x 0.97"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS04204PR-2
Secondary Manufacturer Part#: AS04204PR-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04204PR-2 is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 10W rated input power
  • 12W maximum input power
  • 83.5 ±3dB sensitivity at PDRIVE=1.0W, distance=0.5m, f=ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 160Hz ±20% resonant frequency
  • 90 = f = 20,000Hz frequency range (-10dB)
  • PBT + 15% GF frame material, NdFeB magnet material, PU + paper diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% ohm impedance
  • Dimension is 24.65 x 42.2 x 42.2mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$8.613
10020+
$7.289
50010+
$7.252
100020+
$7.215
200040+
$7.178