PDP SEO Portlet

AS04008PR-6

Speaker, General Purpose, Round, 86 dB, 170Hz to 20kHz, 8 ohm, 3 W, 1.57" x 0.75"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS04008PR-6
Secondary Manufacturer Part#: AS04008PR-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04008PR-6 is a speaker. It is designed for applications that require robust low frequency response in compact designs.

  • 3W rated input power
  • 4W maximum input power
  • 86 ±3dBSPL sensitivity (2KHz) at PDRIVE=1.0W, distance=0.5m, f=ave. 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
  • 170Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • ABS + 15% G frame material, NdFeB magnet material, sponge + paper diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15% ohm impedance
  • Dimension is 19 x 40 x 40mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$5.35714
10038+
$4.61719
50022+
$4.59375
100044+
$4.57031
200088+
$4.54688