PDP SEO Portlet

AS04008CO-2-WR-R

Speaker, 200Hz to 20kHz, 8 ohm, 84dBA, 3W, Oval, Panel Mount

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS04008CO-2-WR-R
Secondary Manufacturer Part#: AS04008CO-2-WR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cone has been treated for water resistance This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
200Hz to 20kHz Hz
8
40mm x 20mm
8 mm
1.5 W
550 Hz
Rectangular
84dB @ 50cm
High Temp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.45752