PDP SEO Portlet

AS04004PO-2-WR-R

Speaker, 82 dBA, 420 Hz, 4 ohm, 200Hz to 20kHz, 3 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS04004PO-2-WR-R
Secondary Manufacturer Part#: AS04004PO-2-WR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cone has been treated for water resistance This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Speaker
200Hz to 20kHz Hz
4
40mm x 28.5mm
11.3 mm
3 W
420 Hz
Rectangular
82dB @ 100cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$3.68571
120+
$3.48649
240+
$3.39474
360+
$3.30769
480+
$3.225